
RSF3WSJT-73-33K | |
|---|---|
DigiKey Part Number | 13-RSF3WSJT-73-33KCT-ND - Cut Tape (CT) 13-RSF3WSJT-73-33KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF3WSJT-73-33K |
Description | RES 33K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.67700 | $16.77 |
| 25 | $1.42080 | $35.52 |
| 50 | $1.25620 | $62.81 |
| 100 | $1.11650 | $111.65 |
| 250 | $0.96388 | $240.97 |
| 500 | $0.86802 | $434.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77109 | $771.09 |
| 2,000 | $0.70319 | $1,406.38 |
| 3,000 | $0.66830 | $2,004.90 |
| 5,000 | $0.62883 | $3,144.15 |
| 7,000 | $0.60531 | $4,237.17 |
| 10,000 | $0.58232 | $5,823.20 |

