1 MOhms ±1% 2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR2WSFTF52-1M

DigiKey Part Number
13-MFR2WSFTF52-1MCT-ND - Cut Tape (CT)
13-MFR2WSFTF52-1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR2WSFTF52-1M
Description
RES 1M OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,323
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.85500$8.55
25$0.72040$18.01
50$0.63460$31.73
100$0.56070$56.07
250$0.48048$120.12
500$0.42982$214.91
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.37934$379.34
2,000$0.34346$686.92
3,000$0.32505$975.15
5,000$0.30421$1,521.05
7,000$0.29179$2,042.53
10,000$0.27965$2,796.50
Manufacturers Standard Package