
RSF2WSJT-73-27K | |
|---|---|
DigiKey Part Number | 13-RSF2WSJT-73-27KCT-ND - Cut Tape (CT) 13-RSF2WSJT-73-27KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF2WSJT-73-27K |
Description | RES 27K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.06900 | $10.69 |
| 25 | $0.89760 | $22.44 |
| 50 | $0.79260 | $39.63 |
| 100 | $0.70210 | $70.21 |
| 250 | $0.60248 | $150.62 |
| 500 | $0.54016 | $270.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.47775 | $477.75 |
| 2,000 | $0.43360 | $867.20 |
| 3,000 | $0.41091 | $1,232.73 |
| 5,000 | $0.38523 | $1,926.15 |
| 7,000 | $0.36992 | $2,589.44 |
| 10,000 | $0.35497 | $3,549.70 |

