47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF2WSJT-52-47R

DigiKey Part Number
13-RSF2WSJT-52-47RCT-ND - Cut Tape (CT)
13-RSF2WSJT-52-47RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF2WSJT-52-47R
Description
RES 47 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF2WSJT-52-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,955
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.06900$10.69
25$0.89760$22.44
50$0.79260$39.63
100$0.70210$70.21
250$0.60248$150.62
500$0.54016$270.08
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.47775$477.75
2,000$0.43360$867.20
3,000$0.41091$1,232.73
5,000$0.38523$1,926.15
7,000$0.36992$2,589.44
10,000$0.35497$3,549.70
Manufacturers Standard Package