
RSF200JR-73-6R2 | |
---|---|
DigiKey Part Number | 13-RSF200JR-73-6R2TR-ND - Tape & Reel (TR) 13-RSF200JR-73-6R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-6R2 |
Description | RES 6.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.38800 | $13.88 |
25 | $1.16920 | $29.23 |
50 | $1.03140 | $51.57 |
100 | $0.91630 | $91.63 |
250 | $0.78924 | $197.31 |
500 | $0.70944 | $354.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.64177 | $641.77 |
2,000 | $0.58417 | $1,168.34 |
3,000 | $0.55460 | $1,663.80 |
5,000 | $0.52112 | $2,605.60 |
7,000 | $0.50116 | $3,508.12 |
10,000 | $0.48167 | $4,816.70 |
12,000 | $0.47232 | $5,667.84 |
24,000 | $0.44021 | $10,565.04 |
25,000 | $0.43848 | $10,962.00 |