
RSF200JR-73-4R7 | |
|---|---|
DigiKey Part Number | 13-RSF200JR-73-4R7TR-ND - Tape & Reel (TR) 13-RSF200JR-73-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-4R7 |
Description | RES 4.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.41400 | $14.14 |
| 25 | $1.19360 | $29.84 |
| 50 | $1.05400 | $52.70 |
| 100 | $0.93560 | $93.56 |
| 250 | $0.80604 | $201.51 |
| 500 | $0.72464 | $362.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.64259 | $642.59 |
| 2,000 | $0.58492 | $1,169.84 |
| 3,000 | $0.55531 | $1,665.93 |
| 5,000 | $0.52179 | $2,608.95 |
| 7,000 | $0.50181 | $3,512.67 |
| 10,000 | $0.48229 | $4,822.90 |

