
RSF200JB-73-180R | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-180R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-180R |
Description | RES 180 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.38900 | $13.89 |
| 25 | $1.17080 | $29.27 |
| 50 | $1.03260 | $51.63 |
| 100 | $0.91750 | $91.75 |
| 250 | $0.79024 | $197.56 |
| 500 | $0.71034 | $355.17 |
| 1,000 | $0.64259 | $642.59 |
| 5,000 | $0.52179 | $2,608.95 |


