
RSF1WSJT-52-10R | |
|---|---|
DigiKey Part Number | 13-RSF1WSJT-52-10RCT-ND - Cut Tape (CT) 13-RSF1WSJT-52-10RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSF1WSJT-52-10R |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.64120 | $16.03 |
| 50 | $0.56400 | $28.20 |
| 100 | $0.49820 | $49.82 |
| 250 | $0.42620 | $106.55 |
| 500 | $0.38098 | $190.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33577 | $335.77 |
| 2,000 | $0.30370 | $607.40 |
| 3,000 | $0.28723 | $861.69 |
| 5,000 | $0.26856 | $1,342.80 |
| 7,000 | $0.25743 | $1,802.01 |
| 10,000 | $0.24656 | $2,465.60 |

