10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF1WSJT-52-10R

DigiKey Part Number
13-RSF1WSJT-52-10RCT-ND - Cut Tape (CT)
13-RSF1WSJT-52-10RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF1WSJT-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,483
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.76500$7.65
25$0.64120$16.03
50$0.56400$28.20
100$0.49820$49.82
250$0.42620$106.55
500$0.38098$190.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.33577$335.77
2,000$0.30370$607.40
3,000$0.28723$861.69
5,000$0.26856$1,342.80
7,000$0.25743$1,802.01
10,000$0.24656$2,465.60
Manufacturers Standard Package