
RSF100JR-73-470K | |
|---|---|
DigiKey Part Number | 13-RSF100JR-73-470KTR-ND - Tape & Reel (TR) 13-RSF100JR-73-470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF100JR-73-470K |
Description | RES 470K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.15900 | $11.59 |
| 25 | $0.97680 | $24.42 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.76300 | $76.30 |
| 250 | $0.65540 | $163.85 |
| 500 | $0.58800 | $294.00 |
| 1,000 | $0.53086 | $530.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47278 | $945.56 |
| 4,000 | $0.43225 | $1,729.00 |
| 6,000 | $0.41140 | $2,468.40 |
| 10,000 | $0.38784 | $3,878.40 |
| 14,000 | $0.37380 | $5,233.20 |
| 20,000 | $0.36008 | $7,201.60 |

