
RSF100JB-73-820R | |
---|---|
DigiKey Part Number | 13-RSF100JB-73-820R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-820R |
Description | RES 820 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-820R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.97700 | $9.77 |
25 | $0.82120 | $20.53 |
50 | $0.72420 | $36.21 |
100 | $0.64130 | $64.13 |
250 | $0.54980 | $137.45 |
500 | $0.49266 | $246.33 |
2,000 | $0.40279 | $805.58 |
6,000 | $0.34963 | $2,097.78 |