
RSF100JB-73-0R51 | |
|---|---|
DigiKey Part Number | 0.51W-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-0R51 |
Description | RES 0.51 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-0R51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48000 | $14.80 |
| 25 | $1.24960 | $31.24 |
| 50 | $1.10340 | $55.17 |
| 100 | $0.98000 | $98.00 |
| 250 | $0.84516 | $211.29 |
| 500 | $0.76032 | $380.16 |
| 2,000 | $0.62685 | $1,253.70 |
| 6,000 | $0.54799 | $3,287.94 |


