
FMP300JT-73-22K | |
|---|---|
DigiKey Part Number | 13-FMP300JT-73-22KCT-ND - Cut Tape (CT) 13-FMP300JT-73-22KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP300JT-73-22K |
Description | RES 22K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.12800 | $28.20 |
| 50 | $0.99640 | $49.82 |
| 100 | $0.88460 | $88.46 |
| 250 | $0.76164 | $190.41 |
| 500 | $0.68452 | $342.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.60666 | $606.66 |
| 2,000 | $0.55191 | $1,103.82 |
| 3,000 | $0.52376 | $1,571.28 |
| 5,000 | $0.49194 | $2,459.70 |
| 7,000 | $0.47297 | $3,310.79 |
| 10,000 | $0.45443 | $4,544.30 |

