
RP1206BRE07499KL | |
---|---|
DigiKey Part Number | 13-RP1206BRE07499KLTR-ND - Tape & Reel (TR) 13-RP1206BRE07499KLCT-ND - Cut Tape (CT) 13-RP1206BRE07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRE07499KL |
Description | RES 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.62600 | $16.26 |
25 | $1.50440 | $37.61 |
50 | $1.42220 | $71.11 |
100 | $1.34330 | $134.33 |
250 | $1.24904 | $312.26 |
500 | $1.18436 | $592.18 |
1,000 | $1.12573 | $1,125.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.01201 | $5,060.05 |
10,000 | $0.97188 | $9,718.80 |
15,000 | $0.95065 | $14,259.75 |
25,000 | $0.92610 | $23,152.50 |
35,000 | $0.91119 | $31,891.65 |
50,000 | $0.89642 | $44,821.00 |
60,000 | $0.88926 | $53,355.60 |