
RP1206BRD07499KL | |
---|---|
DigiKey Part Number | 13-RP1206BRD07499KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07499KLCT-ND - Cut Tape (CT) 13-RP1206BRD07499KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07499KL |
Description | RES 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $1.92100 | $19.21 |
25 | $1.80000 | $45.00 |
50 | $1.68320 | $84.16 |
100 | $1.46570 | $146.57 |
250 | $1.24808 | $312.02 |
500 | $1.21440 | $607.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.18091 | $5,904.55 |
10,000 | $0.99665 | $9,966.50 |
15,000 | $0.98409 | $14,761.35 |
25,000 | $0.97153 | $24,288.25 |