
RP1206BRD07120KL | |
---|---|
DigiKey Part Number | 13-RP1206BRD07120KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07120KLCT-ND - Cut Tape (CT) 13-RP1206BRD07120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07120KL |
Description | RES 120K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.66700 | $16.67 |
25 | $1.54680 | $38.67 |
50 | $1.46160 | $73.08 |
100 | $1.38190 | $138.19 |
250 | $1.28452 | $321.13 |
500 | $1.21818 | $609.09 |
1,000 | $1.15800 | $1,158.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.04124 | $5,206.20 |
10,000 | $1.00007 | $10,000.70 |
15,000 | $0.97828 | $14,674.20 |
25,000 | $0.95309 | $23,827.25 |
35,000 | $0.93780 | $32,823.00 |
50,000 | $0.92266 | $46,133.00 |
60,000 | $0.91531 | $54,918.60 |