
RP1206BRD07100KL | |
---|---|
DigiKey Part Number | 13-RP1206BRD07100KLTR-ND - Tape & Reel (TR) 13-RP1206BRD07100KLCT-ND - Cut Tape (CT) 13-RP1206BRD07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP1206BRD07100KL |
Description | RES 100K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $1.93800 | $19.38 |
25 | $1.80000 | $45.00 |
50 | $1.66680 | $83.34 |
100 | $1.45750 | $145.75 |
250 | $1.24808 | $312.02 |
500 | $1.15792 | $578.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.94640 | $4,732.00 |
10,000 | $0.93803 | $9,380.30 |
15,000 | $0.93780 | $14,067.00 |
50,000 | $0.92266 | $46,133.00 |
60,000 | $0.91531 | $54,918.60 |