RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805BRD07510KL

DigiKey Part Number
13-RP0805BRD07510KLTR-ND - Tape & Reel (TR)
13-RP0805BRD07510KLCT-ND - Cut Tape (CT)
13-RP0805BRD07510KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805BRD07510KL
Description
RES 510K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
510 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.81300$8.13
25$0.75560$18.89
50$0.71440$35.72
100$0.67490$67.49
250$0.62632$156.58
500$0.59300$296.50
1,000$0.56262$562.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.50296$2,514.80
10,000$0.48172$4,817.20
15,000$0.47045$7,056.75
25,000$0.45738$11,434.50
35,000$0.44942$15,729.70
50,000$0.44153$22,076.50
60,000$0.43770$26,262.00
120,000$0.42432$50,918.40
125,000$0.42359$52,948.75
Manufacturers Standard Package