
RP0805BRD0736KL | |
---|---|
DigiKey Part Number | 13-RP0805BRD0736KLTR-ND - Tape & Reel (TR) 13-RP0805BRD0736KLCT-ND - Cut Tape (CT) 13-RP0805BRD0736KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD0736KL |
Description | RES 36K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.32200 | $13.22 |
25 | $1.12640 | $28.16 |
50 | $0.92940 | $46.47 |
100 | $0.81620 | $81.62 |
250 | $0.70352 | $175.88 |
500 | $0.56262 | $281.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55276 | $2,763.80 |
10,000 | $0.52764 | $5,276.40 |
15,000 | $0.51508 | $7,726.20 |
25,000 | $0.50251 | $12,562.75 |