
RP0805BRD071K5L | |
|---|---|
DigiKey Part Number | 13-RP0805BRD071K5LTR-ND - Tape & Reel (TR) 13-RP0805BRD071K5LCT-ND - Cut Tape (CT) 13-RP0805BRD071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD071K5L |
Description | RES 1.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD071K5L | YAGEO | 1,730 | YAG4149CT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.79600 | $19.90 |
| 50 | $0.75140 | $37.57 |
| 100 | $0.70950 | $70.95 |
| 250 | $0.65836 | $164.59 |
| 500 | $0.62352 | $311.76 |
| 1,000 | $0.59154 | $591.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50360 | $2,518.00 |
| 10,000 | $0.48234 | $4,823.40 |
| 15,000 | $0.47105 | $7,065.75 |
| 25,000 | $0.45796 | $11,449.00 |
| 35,000 | $0.45000 | $15,750.00 |
| 50,000 | $0.44209 | $22,104.50 |

