
PA1206FRE470R02L | |
---|---|
DigiKey Part Number | 13-PA1206FRE470R02LTR-ND - Tape & Reel (TR) 13-PA1206FRE470R02LCT-ND - Cut Tape (CT) 13-PA1206FRE470R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE470R02L |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.12200 | $41.22 |
25 | $3.51440 | $87.86 |
50 | $3.13160 | $156.58 |
100 | $2.80730 | $280.73 |
250 | $2.45116 | $612.79 |
500 | $2.22814 | $1,114.07 |
1,000 | $2.03863 | $2,038.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58308 | $6,332.32 |
8,000 | $1.47603 | $11,808.24 |
12,000 | $1.42106 | $17,052.72 |
20,000 | $1.35888 | $27,177.60 |
28,000 | $1.32191 | $37,013.48 |