
RP0805BRD07100KL | |
---|---|
DigiKey Part Number | 13-RP0805BRD07100KLTR-ND - Tape & Reel (TR) 13-RP0805BRD07100KLCT-ND - Cut Tape (CT) 13-RP0805BRD07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07100KL |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.33400 | $13.34 |
25 | $1.13920 | $28.48 |
50 | $0.94000 | $47.00 |
100 | $0.82730 | $82.73 |
250 | $0.71356 | $178.39 |
500 | $0.64654 | $323.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.55418 | $2,770.90 |
10,000 | $0.52899 | $5,289.90 |
15,000 | $0.42467 | $6,370.05 |