
RP0603DRE0715KL | |
---|---|
DigiKey Part Number | 13-RP0603DRE0715KLTR-ND - Tape & Reel (TR) 13-RP0603DRE0715KLCT-ND - Cut Tape (CT) 13-RP0603DRE0715KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603DRE0715KL |
Description | RES 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.50100 | $5.01 |
25 | $0.46960 | $11.74 |
50 | $0.44340 | $22.17 |
100 | $0.41880 | $41.88 |
250 | $0.38820 | $97.05 |
500 | $0.36736 | $183.68 |
1,000 | $0.34806 | $348.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.31005 | $1,550.25 |
10,000 | $0.29642 | $2,964.20 |
15,000 | $0.28916 | $4,337.40 |
25,000 | $0.28074 | $7,018.50 |
35,000 | $0.27560 | $9,646.00 |
50,000 | $0.27050 | $13,525.00 |
60,000 | $0.26802 | $16,081.20 |
120,000 | $0.25935 | $31,122.00 |
125,000 | $0.25887 | $32,358.75 |