RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRE0720K5L

DigiKey Part Number
13-RP0603BRE0720K5LTR-ND - Tape & Reel (TR)
13-RP0603BRE0720K5LCT-ND - Cut Tape (CT)
13-RP0603BRE0720K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRE0720K5L
Description
RES 20.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 9,048
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.08400$10.84
25$1.02480$25.62
50$0.97220$48.61
100$0.84160$84.16
250$0.71172$177.93
500$0.59350$296.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.47739$2,386.95
10,000$0.45226$4,522.60
120,000$0.44815$53,778.00
125,000$0.44739$55,923.75
Manufacturers Standard Package