
RP0603BRD0790K9L | |
---|---|
DigiKey Part Number | 13-RP0603BRD0790K9LTR-ND - Tape & Reel (TR) 13-RP0603BRD0790K9LCT-ND - Cut Tape (CT) 13-RP0603BRD0790K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD0790K9L |
Description | RES 90.9K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.88900 | $8.89 |
25 | $0.82320 | $20.58 |
50 | $0.77720 | $38.86 |
100 | $0.73430 | $73.43 |
250 | $0.68160 | $170.40 |
500 | $0.64538 | $322.69 |
1,000 | $0.61238 | $612.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54776 | $2,738.80 |
10,000 | $0.52480 | $5,248.00 |
15,000 | $0.51261 | $7,689.15 |
25,000 | $0.49849 | $12,462.25 |
35,000 | $0.48990 | $17,146.50 |
50,000 | $0.48137 | $24,068.50 |
60,000 | $0.47723 | $28,633.80 |
120,000 | $0.46279 | $55,534.80 |
125,000 | $0.46231 | $57,788.75 |