
RP0603BRD078K2L | |
|---|---|
DigiKey Part Number | 13-RP0603BRD078K2LTR-ND - Tape & Reel (TR) 13-RP0603BRD078K2LCT-ND - Cut Tape (CT) 13-RP0603BRD078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD078K2L |
Description | RES 8.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.86160 | $21.54 |
| 50 | $0.81560 | $40.78 |
| 100 | $0.76950 | $76.95 |
| 250 | $0.71460 | $178.65 |
| 500 | $0.67680 | $338.40 |
| 1,000 | $0.64218 | $642.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54706 | $2,735.30 |
| 10,000 | $0.52413 | $5,241.30 |
| 15,000 | $0.51196 | $7,679.40 |
| 25,000 | $0.49785 | $12,446.25 |
| 35,000 | $0.48927 | $17,124.45 |
| 50,000 | $0.48076 | $24,038.00 |

