
RP0603BRD076K81L | |
---|---|
DigiKey Part Number | 13-RP0603BRD076K81LTR-ND - Tape & Reel (TR) 13-RP0603BRD076K81LCT-ND - Cut Tape (CT) 13-RP0603BRD076K81LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD076K81L |
Description | RES 6.81K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.09200 | $10.92 |
25 | $1.03440 | $25.86 |
50 | $0.98040 | $49.02 |
100 | $0.85890 | $85.89 |
250 | $0.73700 | $184.25 |
500 | $0.61074 | $305.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46901 | $2,345.05 |
120,000 | $0.46161 | $55,393.20 |
125,000 | $0.46113 | $57,641.25 |