RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD07200KL

DigiKey Part Number
13-RP0603BRD07200KLTR-ND - Tape & Reel (TR)
13-RP0603BRD07200KLCT-ND - Cut Tape (CT)
13-RP0603BRD07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD07200KL
Description
RES 200K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.88900$8.89
25$0.82320$20.58
50$0.77720$38.86
100$0.73430$73.43
250$0.68160$170.40
500$0.64538$322.69
1,000$0.61238$612.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54776$2,738.80
10,000$0.52480$5,248.00
15,000$0.51261$7,689.15
25,000$0.49849$12,462.25
35,000$0.48990$17,146.50
50,000$0.48137$24,068.50
60,000$0.47723$28,633.80
120,000$0.46279$55,534.80
125,000$0.46231$57,788.75
Manufacturers Standard Package