
RP0402BRE0720KL | |
---|---|
DigiKey Part Number | 13-RP0402BRE0720KLTR-ND - Tape & Reel (TR) 13-RP0402BRE0720KLCT-ND - Cut Tape (CT) 13-RP0402BRE0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRE0720KL |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.89500 | $8.95 |
25 | $0.82760 | $20.69 |
50 | $0.78160 | $39.08 |
100 | $0.73820 | $73.82 |
250 | $0.68580 | $171.45 |
500 | $0.64932 | $324.66 |
1,000 | $0.61615 | $616.15 |
5,000 | $0.55117 | $2,755.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.52809 | $5,280.90 |
20,000 | $0.50767 | $10,153.40 |
30,000 | $0.49689 | $14,906.70 |
50,000 | $0.48443 | $24,221.50 |
70,000 | $0.47686 | $33,380.20 |
100,000 | $0.46938 | $46,938.00 |
120,000 | $0.46575 | $55,890.00 |