
RP0402BRD077K32L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD077K32LTR-ND - Tape & Reel (TR) 13-RP0402BRD077K32LCT-ND - Cut Tape (CT) 13-RP0402BRD077K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD077K32L |
Description | RES 7.32K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.91080 | $22.77 |
| 50 | $0.86160 | $43.08 |
| 100 | $0.81310 | $81.31 |
| 250 | $0.75508 | $188.77 |
| 500 | $0.71494 | $357.47 |
| 1,000 | $0.67860 | $678.60 |
| 5,000 | $0.60727 | $3,036.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55423 | $5,542.30 |
| 20,000 | $0.53290 | $10,658.00 |
| 30,000 | $0.52163 | $15,648.90 |
| 50,000 | $0.50861 | $25,430.50 |
| 70,000 | $0.50072 | $35,050.40 |
| 100,000 | $0.49290 | $49,290.00 |

