
RP0402BRD073K32L | |
---|---|
DigiKey Part Number | 13-RP0402BRD073K32LTR-ND - Tape & Reel (TR) 13-RP0402BRD073K32LCT-ND - Cut Tape (CT) 13-RP0402BRD073K32LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD073K32L |
Description | RES 3.32K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.15200 | $11.52 |
25 | $1.09320 | $27.33 |
50 | $1.03220 | $51.61 |
100 | $0.90720 | $90.72 |
250 | $0.78104 | $195.26 |
500 | $0.68852 | $344.26 |
1,000 | $0.64654 | $646.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.49540 | $4,954.00 |
100,000 | $0.49353 | $49,353.00 |
120,000 | $0.49013 | $58,815.60 |