
RP0402BRD0733KL | |
---|---|
DigiKey Part Number | 13-RP0402BRD0733KLTR-ND - Tape & Reel (TR) 13-RP0402BRD0733KLCT-ND - Cut Tape (CT) 13-RP0402BRD0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0733KL |
Description | RES 33K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.93800 | $9.38 |
25 | $0.86920 | $21.73 |
50 | $0.82160 | $41.08 |
100 | $0.77550 | $77.55 |
250 | $0.71980 | $179.95 |
500 | $0.68178 | $340.89 |
1,000 | $0.64712 | $647.12 |
5,000 | $0.57909 | $2,895.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.55494 | $5,549.40 |
20,000 | $0.53358 | $10,671.60 |
30,000 | $0.52229 | $15,668.70 |
50,000 | $0.50926 | $25,463.00 |
70,000 | $0.50136 | $35,095.20 |
100,000 | $0.49353 | $49,353.00 |
120,000 | $0.49013 | $58,815.60 |