
RP0402BRD0726K1L | |
---|---|
DigiKey Part Number | 13-RP0402BRD0726K1LTR-ND - Tape & Reel (TR) 13-RP0402BRD0726K1LCT-ND - Cut Tape (CT) 13-RP0402BRD0726K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD0726K1L |
Description | RES 26.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.61139 | $6,113.90 |
20,000 | $0.53222 | $10,644.40 |
30,000 | $0.52096 | $15,628.80 |
50,000 | $0.50796 | $25,398.00 |
70,000 | $0.50008 | $35,005.60 |
100,000 | $0.49227 | $49,227.00 |
120,000 | $0.48888 | $58,665.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.27300 | $12.73 |
25 | $1.15920 | $28.98 |
50 | $1.04600 | $52.30 |
100 | $0.93360 | $93.36 |
250 | $0.82076 | $205.19 |
500 | $0.74540 | $372.70 |
1,000 | $0.64489 | $644.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.27300 | $12.73 |
25 | $1.15920 | $28.98 |
50 | $1.04600 | $52.30 |
100 | $0.93360 | $93.36 |
250 | $0.82076 | $205.19 |
500 | $0.74540 | $372.70 |
1,000 | $0.57764 | $577.64 |