24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0724K9L

DigiKey Part Number
13-RP0402BRD0724K9LTR-ND - Tape & Reel (TR)
13-RP0402BRD0724K9LCT-ND - Cut Tape (CT)
13-RP0402BRD0724K9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0724K9L
Description
RES 24.9K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0724K9LYAGEO8,23013-AT0402BRD0724K9LCT-ND$0.20000Parametric Equivalent
CPF-A-0402B24K9ETE Connectivity Passive Product5,0001712-CPF-A-0402B24K9ECT-ND$0.20000Parametric Equivalent
CPF-A-0402B24K9E1TE Connectivity Passive Product4191712-CPF-A-0402B24K9E1CT-ND$0.30000Parametric Equivalent
In-Stock: 5,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.97800$9.78
25$0.91080$22.77
50$0.86160$43.08
100$0.81310$81.31
250$0.75508$188.77
500$0.71494$357.47
1,000$0.67860$678.60
5,000$0.60727$3,036.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.55423$5,542.30
20,000$0.53290$10,658.00
30,000$0.52163$15,648.90
50,000$0.50861$25,430.50
70,000$0.50072$35,050.40
100,000$0.49290$49,290.00
Manufacturers Standard Package