RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0722K1L

DigiKey Part Number
13-RP0402BRD0722K1LTR-ND - Tape & Reel (TR)
13-RP0402BRD0722K1LCT-ND - Cut Tape (CT)
13-RP0402BRD0722K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0722K1L
Description
RES 22.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.93600$9.36
25$0.86720$21.68
50$0.81940$40.97
100$0.77350$77.35
250$0.71796$179.49
500$0.68004$340.02
1,000$0.64547$645.47
5,000$0.57761$2,888.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.55352$5,535.20
20,000$0.53222$10,644.40
30,000$0.52096$15,628.80
50,000$0.50796$25,398.00
70,000$0.50008$35,005.60
100,000$0.49227$49,227.00
120,000$0.48888$58,665.60
Manufacturers Standard Package