RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD071KL

DigiKey Part Number
13-RP0402BRD071KLTR-ND - Tape & Reel (TR)
13-RP0402BRD071KLCT-ND - Cut Tape (CT)
13-RP0402BRD071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD071KL
Description
RES 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15200$11.52
25$1.09320$27.33
50$1.03220$51.61
100$0.90720$90.72
250$0.78104$195.26
500$0.68852$344.26
1,000$0.59616$596.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.58777$5,877.70
20,000$0.53358$10,671.60
30,000$0.52229$15,668.70
50,000$0.50926$25,463.00
70,000$0.50136$35,095.20
100,000$0.49353$49,353.00
120,000$0.49013$58,815.60
Manufacturers Standard Package