
RP0805BRD07150RL | |
---|---|
DigiKey Part Number | 13-RP0805BRD07150RLTR-ND - Tape & Reel (TR) 13-RP0805BRD07150RLCT-ND - Cut Tape (CT) 13-RP0805BRD07150RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0805BRD07150RL |
Description | RES 150 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.81300 | $8.13 |
25 | $0.75560 | $18.89 |
50 | $0.71440 | $35.72 |
100 | $0.67490 | $67.49 |
250 | $0.62632 | $156.58 |
500 | $0.59300 | $296.50 |
1,000 | $0.56262 | $562.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.50296 | $2,514.80 |
10,000 | $0.48172 | $4,817.20 |
15,000 | $0.47045 | $7,056.75 |
25,000 | $0.45738 | $11,434.50 |
35,000 | $0.44942 | $15,729.70 |
50,000 | $0.44153 | $22,076.50 |
60,000 | $0.43770 | $26,262.00 |
120,000 | $0.42432 | $50,918.40 |
125,000 | $0.42359 | $52,948.75 |