RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0713K7L

DigiKey Part Number
13-RP0402BRD0713K7LTR-ND - Tape & Reel (TR)
13-RP0402BRD0713K7LCT-ND - Cut Tape (CT)
13-RP0402BRD0713K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0713K7L
Description
RES 13.7K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,762
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.54800$15.48
25$1.31720$32.93
50$1.09160$54.58
100$0.95740$95.74
250$0.82288$205.72
500$0.74730$373.65
1,000$0.73051$730.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.61296$6,129.60
20,000$0.53358$10,671.60
30,000$0.52229$15,668.70
50,000$0.50926$25,463.00
70,000$0.50136$35,095.20
100,000$0.49353$49,353.00
120,000$0.49013$58,815.60
Manufacturers Standard Package