10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0710RL

DigiKey Part Number
13-RP0402BRD0710RLTR-ND - Tape & Reel (TR)
13-RP0402BRD0710RLCT-ND - Cut Tape (CT)
13-RP0402BRD0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0710RL
Description
RES 10 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 426
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.61100$16.11
25$1.49960$37.49
50$1.41400$70.70
100$1.33680$133.68
250$1.24244$310.61
500$1.17814$589.07
1,000$1.11960$1,119.60
5,000$1.00606$5,030.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.91996$9,199.60
20,000$0.88631$17,726.20
30,000$0.86857$26,057.10
50,000$0.84811$42,405.50
70,000$0.83572$58,500.40
Manufacturers Standard Package