
RP0402BRD07100RL | |
|---|---|
DigiKey Part Number | 13-RP0402BRD07100RLTR-ND - Tape & Reel (TR) 13-RP0402BRD07100RLCT-ND - Cut Tape (CT) 13-RP0402BRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD07100RL |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.05200 | $10.52 |
| 25 | $0.92040 | $23.01 |
| 50 | $0.78980 | $39.49 |
| 100 | $0.74490 | $74.49 |
| 250 | $0.69904 | $174.76 |
| 500 | $0.60748 | $303.74 |
| 1,000 | $0.57395 | $573.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53259 | $5,325.90 |
| 20,000 | $0.52427 | $10,485.40 |
| 30,000 | $0.50472 | $15,141.60 |
| 70,000 | $0.49688 | $34,781.60 |
| 100,000 | $0.48912 | $48,912.00 |
| 120,000 | $0.48576 | $58,291.20 |

