
RL1218FK-070R1L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R1LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R1LCT-ND - Cut Tape (CT) 13-RL1218FK-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R1L |
Description | RES 0.1 OHM 1% 1W 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.31300 | $33.13 |
| 25 | $2.80520 | $70.13 |
| 50 | $2.51420 | $125.71 |
| 100 | $2.28230 | $228.23 |
| 250 | $2.04816 | $512.04 |
| 500 | $1.91248 | $956.24 |
| 1,000 | $1.80478 | $1,804.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.55744 | $6,229.76 |
| 8,000 | $1.50619 | $12,049.52 |
| 12,000 | $1.48120 | $17,774.40 |
| 20,000 | $1.45410 | $29,082.00 |
| 28,000 | $1.43858 | $40,280.24 |
| 40,000 | $1.42389 | $56,955.60 |

