1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL1210FR-070R82L

DigiKey Part Number
311-0.82NATR-ND - Tape & Reel (TR)
311-0.82NACT-ND - Cut Tape (CT)
311-0.82NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL1210FR-070R82L
Description
RES 0.82 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL1210FR-070R82L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$1.07600$10.76
25$0.93920$23.48
50$0.91800$45.90
1,000$0.85206$852.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.79565$3,978.25
10,000$0.65327$6,532.70
120,000$0.64777$77,732.40
125,000$0.64706$80,882.50
Manufacturers Standard Package