
RL1206FR-100R56L | |
---|---|
DigiKey Part Number | 13-RL1206FR-100R56LTR-ND - Tape & Reel (TR) 13-RL1206FR-100R56LCT-ND - Cut Tape (CT) 13-RL1206FR-100R56LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206FR-100R56L |
Description | RES 0.56 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.12000 | $11.20 |
25 | $0.44440 | $11.11 |
50 | $0.41980 | $20.99 |
100 | $0.39430 | $39.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30228 | $3,022.80 |