
RL0805FR-7W0R82L | |
---|---|
DigiKey Part Number | 13-RL0805FR-7W0R82LTR-ND - Tape & Reel (TR) 13-RL0805FR-7W0R82LCT-ND - Cut Tape (CT) 13-RL0805FR-7W0R82LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-7W0R82L |
Description | RES 0.82 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-7W0R82L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.49400 | $14.94 |
25 | $1.22160 | $30.54 |
50 | $1.06260 | $53.13 |
100 | $0.93850 | $93.85 |
250 | $0.81320 | $203.30 |
500 | $0.74080 | $370.40 |
1,000 | $0.68332 | $683.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59127 | $2,956.35 |
10,000 | $0.56442 | $5,644.20 |
15,000 | $0.55132 | $8,269.80 |
25,000 | $0.53713 | $13,428.25 |
35,000 | $0.52900 | $18,515.00 |
50,000 | $0.52131 | $26,065.50 |
60,000 | $0.51772 | $31,063.20 |
120,000 | $0.50585 | $60,702.00 |
125,000 | $0.50523 | $63,153.75 |