RL0805FR-070R68L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 18,784
Unit Price: $2.47000
Datasheet

Direct


Bourns Inc.
In Stock: 5,122
Unit Price: $1.89000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3,754
Unit Price: $2.72000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.37982
Datasheet

Upgrade


Vishay Dale
In Stock: 19,301
Unit Price: $2.06000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30460
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805FR-070R68L

DigiKey Part Number
311-.68STR-ND - Tape & Reel (TR)
311-.68SCT-ND - Cut Tape (CT)
311-.68SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805FR-070R68L
Description
RES 0.68 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805FR-070R68L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.55200$5.52
25$0.47080$11.77
50$0.35240$17.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25190$1,259.50
Manufacturers Standard Package