
RL0603FR-070R82L | |
|---|---|
DigiKey Part Number | 311-.82QTR-ND - Tape & Reel (TR) 311-.82QCT-ND - Cut Tape (CT) 311-.82QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0603FR-070R82L |
Description | RES 0.82 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0603FR-070R82L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31007 | $1,550.35 |
| 10,000 | $0.29202 | $2,920.20 |
| 15,000 | $0.28323 | $4,248.45 |
| 25,000 | $0.27371 | $6,842.75 |
| 35,000 | $0.26825 | $9,388.75 |
| 50,000 | $0.26309 | $13,154.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.50320 | $12.58 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.40290 | $40.29 |
| 250 | $0.38576 | $96.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $0.97800 | $9.78 |
| 25 | $0.77920 | $19.48 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.57710 | $57.71 |
| 250 | $0.48704 | $121.76 |
| 500 | $0.43542 | $217.71 |
| 1,000 | $0.39430 | $394.30 |

