
RL0402FR-070R51L | |
---|---|
DigiKey Part Number | 311-.51PTR-ND - Tape & Reel (TR) 311-.51PCT-ND - Cut Tape (CT) 311-.51PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0402FR-070R51L |
Description | RES 0.51 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0402FR-070R51L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.71400 | $7.14 |
25 | $0.67000 | $16.75 |
50 | $0.62740 | $31.37 |
100 | $0.51480 | $51.48 |
250 | $0.49004 | $122.51 |
5,000 | $0.41594 | $2,079.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34338 | $3,433.80 |
20,000 | $0.33950 | $6,790.00 |