



CL0306KRX7R6BB224 | |
|---|---|
DigiKey Part Number | 13-CL0306KRX7R6BB224TR-ND - Tape & Reel (TR) 13-CL0306KRX7R6BB224CT-ND - Cut Tape (CT) 13-CL0306KRX7R6BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0306KRX7R6BB224 |
Description | CAP CER 0.22UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0306KRX7R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34340 | $67.17 |
| 100 | $1.19620 | $119.62 |
| 500 | $0.94844 | $474.22 |
| 1,000 | $0.87189 | $871.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.75714 | $3,028.56 |
| 8,000 | $0.71451 | $5,716.08 |
| 12,000 | $0.69316 | $8,317.92 |
| 20,000 | $0.66950 | $13,390.00 |
| 28,000 | $0.65567 | $18,358.76 |
| 40,000 | $0.64237 | $25,694.80 |
| 48,000 | $0.63606 | $30,530.88 |
| 96,000 | $0.61483 | $59,023.68 |
| 100,000 | $0.61370 | $61,370.00 |

