
RE1206FRE071ML | |
|---|---|
DigiKey Part Number | 13-RE1206FRE071MLTR-ND - Tape & Reel (TR) 13-RE1206FRE071MLCT-ND - Cut Tape (CT) 13-RE1206FRE071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE071ML |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.18660 | $18.66 |
| 250 | $0.14864 | $37.16 |
| 500 | $0.12726 | $63.63 |
| 1,000 | $0.11025 | $110.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07858 | $392.90 |
| 10,000 | $0.07122 | $712.20 |
| 15,000 | $0.06764 | $1,014.60 |
| 25,000 | $0.06376 | $1,594.00 |
| 35,000 | $0.06155 | $2,154.25 |
| 50,000 | $0.05945 | $2,972.50 |

