
RE1206FRE0712KL | |
|---|---|
DigiKey Part Number | 13-RE1206FRE0712KLTR-ND - Tape & Reel (TR) 13-RE1206FRE0712KLCT-ND - Cut Tape (CT) 13-RE1206FRE0712KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE1206FRE0712KL |
Description | RES SMD 12K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE1206FRE0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.27280 | $6.82 |
| 50 | $0.22520 | $11.26 |
| 100 | $0.18660 | $18.66 |
| 250 | $0.14864 | $37.16 |
| 500 | $0.12726 | $63.63 |
| 1,000 | $0.11025 | $110.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07858 | $392.90 |
| 10,000 | $0.07122 | $712.20 |
| 15,000 | $0.06764 | $1,014.60 |
| 25,000 | $0.06376 | $1,594.00 |
| 35,000 | $0.06155 | $2,154.25 |
| 50,000 | $0.05945 | $2,972.50 |

